What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group C1812X103JCGACTU

Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 10nF X7R 1812 5% Flex Term
$ 2.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1812X103JCGACTU.

IHS

Datasheet23 pages2 years ago

Farnell

Electro Sonic

Inventory History

3 month trend:
-18.17%

CAD Models

Download Yageo Group C1812X103JCGACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.06
$ 1.29
Stock
23,538
5,627
Authorized Distributors
5
6
Capacitance
10 nF
10 nF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
1812
1812
Voltage Rating (DC)
500 V
500 V
Tolerance
5 %
5 %
Height
2 mm
2 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2014-09-29
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Multilayer Ceramic Capacitors MLCC - SMD/SMT 1812 0.01uF 630volts C0G 5%
Mlcc,1812,c0G,630V,10Nf,1.6Mm/Tape And Reel Rohs Compliant: Yes |Tdk CGA8L4C0G2J103J160KA
KYOCERA AVX18125A103JAT2A
1812 STANDARD 10NF CERAMIC MULTILAYER CAP,50V DC,+125C, C0G DIELECTRIC,+/-5% SMD
Yageo GroupC1812C103J1GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.01uF C0G 1812 5%
Yageo GroupC1812C103JCGACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 0.01uF C0G 1812 5%
50V 10nF ±5% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Yageo Group C1812X103JCGACTU provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 10nF X7R 1812 5% Flex Term
Cap Ceramic 0.01uF 500V C0G 5% Pad SMD 1812 Flexible Termination 125C Extreme Low ESR T/R
Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 1812
SMD Comm C0G HV Flex 1812 (4532Metric) ceramic capacitor 0.177Lx0.126W 4.50mmx3.20mm C0G NP0 ±5% 10000pF
Cap Ceramic 0.01uF 500V C0G 5% SMD 1812 125°C T/R
Avnet Japan
CAP, 0.01µF, 500V, 5%, C0G/NP0, 1812; Capacitance: 10000pF; Voltage Rating: 500V; Ceramic Capacitor Case: 1812 [4532 Metric]; Capacitance Tolerance: ± 5%; Dielectric Characteristic: C0G / NP0; Product Range: X Series FT-CAP; O

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1812X103JCGAC7800