Yageo Group C1210X333KFRACTU

Cap Ceramic 0.033uF 1500V X7R 10% Pad SMD 1210 Flexible Termination 125C Low ESR Medical T/R
$ 0.511
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1210X333KFRACTU.

IHS

Datasheet24 pages2 years ago

Farnell

Inventory History

3 month trend:
-42.44%

CAD Models

Download Yageo Group C1210X333KFRACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.511
$ 0.193
$ 0.193
Stock
23,474
251,532
251,532
Authorized Distributors
6
6
6
Capacitance
33 nF
33 nF
33 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
1210
Voltage Rating (DC)
1.5 kV
1.5 kV
1.5 kV
Tolerance
10 %
10 %
10 %
Height
2.5 mm
2.5 mm
2.5 mm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-06-07
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupC1210C333KDRACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kV 0.033uF X7R 1210 10%
Yageo GroupC1210C333KFRACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1500V 0.033uF X7R 1210 10%
1210 33 nF 630 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
KYOCERA AVX12102C333KAT2A
1210 33 nF 200 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
KYOCERA AVX12101C333KAT2A
Cap Ceramic 0.033uF 100V X7R 10% SMD 1210 125°C Paper T/R
KYOCERA AVX1210PC333KAT1A
1210 250 V 0.033 uF ±10% Tolerance X7R Multilayer Ceramic Chip Capacitor

Descriptions

Descriptions of Yageo Group C1210X333KFRACTU provided by its distributors.

Cap Ceramic 0.033uF 1500V X7R 10% Pad SMD 1210 Flexible Termination 125C Low ESR Medical T/R
Cap Ceramic 33000pF 1500V X7R 10% SMD 1210 125°C Embossed Plastic T/R
Avnet Japan
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1500volts 0.033uF X7R 10% Flex Term
Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, 0.15 TC, 0.033uF, Surface Mount, 1210
1210 (3225Metric) SMD Comm X7R HV Flex 1.5kV 0.033muF ±10% X7R
CAP CER 0.033UF 1.5KV X7R 1210

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.