Yageo Group C1210C333KDRACTU

Cap Ceramic 0.033uF 1000V X7R 10% Pad SMD 1210 125C Low ESR Medical T/R
$ 0.165
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1210C333KDRACTU.

IHS

Datasheet24 pages2 years ago

Farnell

Newark

element14 APAC

TME

Inventory History

3 month trend:
-49.90%

CAD Models

Download Yageo Group C1210C333KDRACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.165
$ 0.312
Stock
51,612
14,926
Authorized Distributors
6
6
Capacitance
33 nF
33 nF
Dielectric
X7R
X7R
Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
Voltage Rating (DC)
1 kV
1 kV
Tolerance
10 %
10 %
Height
1.55 mm
1.55 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupC1210X333KDRACTU
Cap Ceramic 0.033uF 1000V X7R 10% Pad SMD 1210 Flexible Termination 125C T/R
TAIYO YUDENSMK325B7333KN-T
Medium-High Voltage Multilayer Ceramic Capacitors, 630V, 0.033 uF, ± 10 %, 1210, X7R, RoHS
KYOCERA AVX1210PC333KAT1A
1210 250 V 0.033 uF ±10% Tolerance X7R Multilayer Ceramic Chip Capacitor
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 0.033uF 630volt X7R 10% Soft Term
KYOCERA AVX12101C333KAT2A
Cap Ceramic 0.033uF 100V X7R 10% SMD 1210 125°C Paper T/R
KYOCERA AVX12101C333KAZ2A
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 1210

Descriptions

Descriptions of Yageo Group C1210C333KDRACTU provided by its distributors.

Cap Ceramic 0.033uF 1000V X7R 10% Pad SMD 1210 125C Low ESR Medical T/R
Cap Ceramic 0.033uF 1000V X7R 10% SMD 1210 125°C Plastic T/R
Avnet Japan
Ceramic Capacitor, Non-polarized, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 1210
CAP, MLCC, X7R, 0.033UF, 1KV, 1210, REEL; Capacitance:0.033µF; Voltage(DC):1kV; Capacitor Case / Package:1210 [3225 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:C Series KEMET; Qualification:- RoHS Compliant: Yes
1210 (3225Metric) SMD Comm X7R HV 1kV 0.033muF ±10% X7R

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1210C333KDRAC7800
  • C1210C333KDRACTU.