Murata GRM32DR72J333KW01L

1210 33 nF 630 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
$ 0.175
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM32DR72J333KW01L.

_legacy Avnet

Datasheet1 page16 years ago

Geoflip

element14 APAC

Future Electronics

TME

Inventory History

3 month trend:
-7.97%

CAD Models

Download Murata GRM32DR72J333KW01L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.175
$ 0.287
$ 0.287
Stock
211,117
7,068
7,068
Authorized Distributors
6
6
6
Capacitance
33 nF
33 nF
33 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
1210
Voltage Rating (DC)
630 V
630 V
630 V
Tolerance
10 %
10 %
10 %
Height
2 mm
2 mm
2 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2005-12-14
Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

Cap Ceramic 0.033uF 630V X7R 10% Pad SMD 1210 Soft Termination 125C T/R
TAIYO YUDENSMK325B7333KN-T
Medium-High Voltage Multilayer Ceramic Capacitors, 630V, 0.033 uF, ± 10 %, 1210, X7R, RoHS
KYOCERA AVX12107C333KAT1A
Cap Ceramic 0.033uF 500V X7R 10% SMD 1210 125°C Embossed T/R
KYOCERA AVX1210PC333KAT1A
1210 250 V 0.033 uF ±10% Tolerance X7R Multilayer Ceramic Chip Capacitor
1210 (3225Metric) CERAMIC CAPACITOR GCJ 630V 0.033muF ±10% X7R
Yageo GroupC1210V333KCRACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V .033uF X7R 1210 10%

Descriptions

Descriptions of Murata GRM32DR72J333KW01L provided by its distributors.

1210 33 nF 630 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
Cap Ceramic 0.033uF 630V X7R 10% Pad SMD 1210 125C T/R
Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 3225M/1210
CAP, MLCC, 0.033UF, X7R, 630V, 1210;
Cap, Mlc, 0.033Uf, X7R, 630V, 1210; Capacitance:0.033Μf; Voltage(Dc):630V; Voltage(Ac):-; Capacitor Case/Package:1210 [3225 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:Grm Series Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GRM32DR72J333KW01L

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM32DR72J333KW01L.