Yageo Group C1210X223KFRACTU

Multilayer Ceramic Capacitors MLCC - SMD/SMT 1500V 0.022uF X7R 1210 10% Flex Soft
$ 0.536
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1210X223KFRACTU.

IHS

Datasheet24 pages2 years ago

Farnell

Inventory History

3 month trend:
-1.91%

CAD Models

Download Yageo Group C1210X223KFRACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.536
$ 0.218
$ 0.218
Stock
63,231
84,430
84,430
Authorized Distributors
6
6
6
Capacitance
22 nF
22 nF
22 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
1210
Voltage Rating (DC)
1.5 kV
1.5 kV
1.5 kV
Tolerance
10 %
10 %
10 %
Height
1.7 mm
1.7 mm
1.7 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupC1210C223KFRACTU
Cap Ceramic 0.022uF 1500V X7R 10% Pad SMD 1210 125C Low ESR Medical T/R
KYOCERA AVX12107C223KAT2A
1210 22 nF 500 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Cap Ceramic 0.022uF 630V X7R 10% Pad SMD 1210 125C T/R
Yageo GroupC1210C223K1RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.022uF X7R 1210 10%
Yageo GroupC1210C223K5RACTU
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1210
KYOCERA AVX12102C223KAT2A
1210 22 nF 200 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor

Descriptions

Descriptions of Yageo Group C1210X223KFRACTU provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 1500V 0.022uF X7R 1210 10% Flex Soft
Cap Ceramic 0.022uF 1500V X7R 10% Pad SMD 1210 Flexible Termination 125C Medical T/R
Cap Ceramic 22000pF 1500V X7R 10% SMD 1210 125°C Embossed Plastic T/R
Avnet Japan
Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, 0.15 TC, 0.022uF, Surface Mount, 1210
1210 (3225Metric) SMD Comm X7R HV Flex 1.5kV 0.022muF ±10% X7R
CAP CER 0.022UF 1.5KV X7R 1210
CAP, 0.022 UF, C1210, 10%, X7R, 1500 VDC
Cap, 0.022Μf, 1.5 Kv, 10%, X7R, 1210; Capacitance:22000Pf; Voltage Rating:1.5Kv; Ceramic Capacitor Case:1210 [3225 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:X Series Ft-Cap; Operating Rohs Compliant: Yes |Kemet C1210X223KFRACTU

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1210X223KFRACTU.