Murata GRM32QR72J223KW01L

Cap Ceramic 0.022uF 630V X7R 10% Pad SMD 1210 125C T/R
$ 0.146
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM32QR72J223KW01L.

element14 APAC

Datasheet4 pages16 years ago

Farnell

TME

Ciiva

HQonline

Inventory History

3 month trend:
-7.78%

CAD Models

Download Murata GRM32QR72J223KW01L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.146
$ 0.333
Stock
584,062
7,780
Authorized Distributors
6
5
Capacitance
22 nF
22 nF
Dielectric
X7R
X7R
Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
Voltage Rating (DC)
630 V
630 V
Tolerance
10 %
10 %
Height
1.5 mm
1.5 mm

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

KYOCERA AVX12107C223KAT2A
1210 22 nF 500 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
TAIYO YUDENSMK325B7223KN-T
Medium-High Voltage Multilayer Ceramic Capacitors, 630V, 0.022 uF, ± 10 %, 1210, X7R, RoHS
KYOCERA AVX1210CC223KAT1A
1210 HV 22NF CERAMIC MULTILAYER CAP,630VDC,+125C, X7R DIELECTRIC,+/-10% SMD
TAIYO YUDENSMK325BJ223KN-T
CAP CER 0.022UF 630V X5R 1210 / 0.022 µF ±10% 630V Ceramic Capacitor X5R 1210 (3225 Metric)
KYOCERA AVX1210CC223KAT2A
1210 22 nF 630 V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
1kV 22nF X7R ±10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GRM32QR72J223KW01L provided by its distributors.

Cap Ceramic 0.022uF 630V X7R 10% Pad SMD 1210 125C T/R
Ceramic Capacitor, YES, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 3225M/1210
1210 (3225 Metric) 0.022µF 630V ±10% Tolerance SMT Multilayer Ceramic Capacitor
CAP, MLCC, 0.022UF, X7R, 630V, 1210;
Chip Capacitance (Mlcc) 1210 22nF ±10% 630V X7R
CAPACITOR KER 22nF 1210 X7R-CAPACITOR CE
Cap, Mlc, 0.022Uf, X7R, 630V, 1210; Capacitance:0.022Μf; Voltage(Dc):630V; Voltage(Ac):-; Capacitor Case/Package:1210 [3225 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:Grm Series Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GRM32QR72J223KW01L
Capacitance nF = 22 / Rated Voltage V = 630 / Tolerance = ±10 % / Ceramic Dielectric = X7R / Package Type = 1210 / Termination Type = Wraparound / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = GRM / Length mm = 3.2 / Width mm = 2.5 / Height mm = 1.5 / Packaging = Tape & Reel

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH