KYOCERA AVX 12102C223KAT2A

1210 22 nF 200 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
$ 0.167
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 12102C223KAT2A.

IHS

Datasheet4 pages3 years ago

Upverter

Farnell

Newark

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download KYOCERA AVX 12102C223KAT2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2005-01-07
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

KYOCERA AVX12101C223KAT2A
1210 0.022 uF 100 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
KYOCERA AVX12105C223KAT2A
Cap Ceramic 0.022uF 50V X7R 10% SMD 1210 125°C Paper T/R
Yageo GroupC1210C223K2RACTU
Cap Ceramic 0.022uF 200V X7R 10% SMD 1210 125C Plastic T/R
Yageo GroupC1210C223K1RACTU
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1210
Yageo GroupC1210C223K5RACTU
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1210
TAIYO YUDENSMK325B7223KN-T
Medium-High Voltage Multilayer Ceramic Capacitors, 630V, 0.022 uF, ± 10 %, 1210, X7R, RoHS

Descriptions

Descriptions of KYOCERA AVX 12102C223KAT2A provided by its distributors.

1210 22 nF 200 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Cap Ceramic 0.022uF 200V X7R 10% SMD 1210 125°C Paper T/R
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1210
1210 (3225Metric) ceramic capacitor 200V 0.022muF ±10% X7R
Cap 0.022Uf 200Vdc X7R 10% Smd 1210 Rohs Compliant: Yes
Capacitor CERAMIC 0.022UF 200V, X7R, 10%, 1210; Capacitance:0.022µF; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Voltage

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 12102C223KAT2A.