Yageo Group C1210X106K8NACAUTO

Cap Ceramic 10uF 10V X8L 10% Pad SMD 1210 Flexible Termination 150C Automotive T/R
$ 0.608
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1210X106K8NACAUTO.

IHS

Datasheet22 pages2 years ago

Farnell

Inventory History

3 month trend:
-100%

CAD Models

Download Yageo Group C1210X106K8NACAUTO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.608
$ 0.676
$ 0.676
Stock
10,998
12,661
12,661
Authorized Distributors
6
6
6
Capacitance
10 µF
10 µF
10 µF
Dielectric
X8L
X8L
X8L
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
1210
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
10 %
10 %
10 %
Height
2.5 mm
2.5 mm
2.5 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupC1210C106K8NACTU
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X8L, 10uF, Surface Mount, 1210
Yageo GroupC1210C106J8NACTU
Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X8L, 10uF, Surface Mount, 1210

Descriptions

Descriptions of Yageo Group C1210X106K8NACAUTO provided by its distributors.

Cap Ceramic 10uF 10V X8L 10% Pad SMD 1210 Flexible Termination 150C Automotive T/R
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X8L, 15% TC, 10uF, Surface Mount, 1210
10.0Uf 10.0V Rohs Compliant: Yes |Kemet C1210X106K8NACAUTO
1210 (3225Metric) SMD Auto X8L HT150C 10V 10muF ±10% X8L
C1210X106K8NACAUTO, YAGEO / KEMET ELECTRONICS
CAP, AEC-Q200, 10UF, 10V, MLCC, 1210; Capacitance: 10µF; Voltage Rating: 10V; Ceramic Capacitor Case: 1210 [3225 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: X8L; Product Range: X Series FT-CAP; Operating

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1210X106K8NACAUTO.