Yageo Group C1210C106K8NACTU

Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X8L, 10uF, Surface Mount, 1210
$ 0.635
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1210C106K8NACTU.

IHS

Datasheet22 pages2 years ago
Datasheet4 pages16 years ago

Newark

Farnell

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-6.61%

CAD Models

Download Yageo Group C1210C106K8NACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.635
$ 0.608
$ 0.608
Stock
12,661
10,998
10,998
Authorized Distributors
6
6
6
Capacitance
10 µF
10 µF
10 µF
Dielectric
X8L
X8L
X8L
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
1210
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
10 %
10 %
10 %
Height
2.5 mm
2.5 mm
2.5 mm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2009-12-10
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Cap Ceramic 10uF 10V X8L 10% Pad SMD 1210 Flexible Termination 150C Automotive T/R

Descriptions

Descriptions of Yageo Group C1210C106K8NACTU provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X8L, 10uF, Surface Mount, 1210
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 10uF X8L 1210 10%
Cap Ceramic 10uF 10V X8L 10% SMD 1210 150°C Plastic T/R
Avnet Japan
CAP, MLCC, 10UF, 10VDC, X8L, 1210; Capacitance:10µF; Voltage(DC):10V; Voltage(AC):-; Capacitor Case / Package:1210 [3225 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X8L; Product Range:C Series; Product Width:2.5mmRoHS Compliant: Yes

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1210C106K8NAC7800