Yageo Group C1210N222J1GSL

Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.0022uF, Surface Mount, 1210
Production

Submit Request for Quote

Unfortunately we do not know of any distributors for C1210N222J1GSL. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1210N222J1GSL.

IHS

Datasheet1 page1 year ago

Alternate Parts

Price @ 1000
$ 1.345
$ 1.345
Stock
0
33,072
33,072
Authorized Distributors
0
5
5
Capacitance
2.2 nF
2.2 nF
2.2 nF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
1210
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
5 %
5 %
5 %
Height
1.5 mm
1.5 mm
1.5 mm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-02-21
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupC1210C222JCGACTU
Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Surface Mount, 1210
KYOCERA AVX12101A222JAT2A
1210 2.2 nF 100 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
Yageo GroupC1210C222J5GACTU
Ceramic capacitor, 2.2 nF, 50 V (DC), ±5 %, SMD 1210, C0G, C1210C222J5GAC7800
Yageo GroupC1210C222JDGACTU
Cap Ceramic 0.0022uF 1000V C0G 5% Pad SMD 1210 125C Extreme Low ESR Medical T/R
KYOCERA AVX12105A222JAT2A
1210 STANDARD 2.2NF CERAMIC MULTILAYER CAP,50V DC,+125C, C0G DIELECTRIC,+/-5% SMD
KYOCERA AVX12102A222JAT2A
Cap Ceramic 0.0022uF 200V C0G 5% SMD 1210 125°C Embossed T/R

Descriptions

Descriptions of Yageo Group C1210N222J1GSL provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.0022uF, Surface Mount, 1210
2200PF 100V 5%

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.