Yageo Group C1210N222J1GSC

C(SIZE)N CERAMIC CAPACITOR 1210 ceramic capacitor 30ppm/Cel ppm/C 5% 2.2nF
$ 1.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1210N222J1GSC.

IHS

Datasheet10 pages20 years ago

Inventory History

3 month trend:
+55.56%

Alternate Parts

Price @ 1000
$ 1.36
$ 0.553
Stock
40,945
3,000
Authorized Distributors
4
2
Capacitance
2.2 nF
2.2 nF
Dielectric
C0G
-
Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
Voltage Rating (DC)
100 V
100 V
Tolerance
5 %
-
Height
1.5 mm
1.25 mm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2005-10-04
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Yageo Group C1210N222J1GSC provided by its distributors.

C(SIZE)N CERAMIC CAPACITOR 1210 ceramic capacitor 30ppm/Cel ppm/C 5% 2.2nF
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.0022uF, Surface Mount, 1210
Cap Ceramic 0.0022uF 100V BP 5% Pad SMD 1210 (0.001%FR) 125C Bulk
Multilayer Ceramic Capacitors Mlcc - Smd/Smt 2200Pf 100V

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.