Yageo Group C1210C473KCRACTU

Cap Ceramic 0.047uF 500V X7R 10% SMD 1210 125C T/R
$ 0.494
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1210C473KCRACTU.

IHS

Datasheet24 pages2 years ago
Datasheet4 pages0 years ago

Newark

Farnell

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-71.46%

CAD Models

Download Yageo Group C1210C473KCRACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.494
$ 0.303
$ 0.303
Stock
91,302
53,122
53,122
Authorized Distributors
6
6
6
Capacitance
47 nF
47 nF
47 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
1210
Voltage Rating (DC)
500 V
500 V
500 V
Tolerance
10 %
10 %
10 %
Height
2.1 mm
2.1 mm
2.1 mm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-11-25
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

630V 47nF X7R 卤10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 0.047uF 630V X7R 10% Pad SMD 1210 Soft Termination 125C Automotive T/R
630V 47nF X7R 卤10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
630V 47nF X7R ±10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC1210V473KDRACTU
Cap Ceramic 0.047uF 1000V X7R 10% SMD 1210 ArcShield 125C Plastic T/R
1210 (3225Metric) CERAMIC CAPACITOR GCJ 630V 0.047muF ±10% X7R

Descriptions

Descriptions of Yageo Group C1210C473KCRACTU provided by its distributors.

Cap Ceramic 0.047uF 500V X7R 10% SMD 1210 125C T/R
Ceramic Capacitor, Non-polarized, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1210
CAPACITOR;CERAMIC;CAP;.047UF;TOL 10%;SMT;VOL-RTG 500V;HIGH VOLTAGE;X7R
Ceramic Capacitor 47nF, 500VDC, 1210, ±10 %
1210 (3225Metric) SMD Comm X7R HV 500V 0.047muF ±10% X7R
Cap, Mlcc, X7R, 0.047Uf, 500V, 1210; Capacitance:0.047Μf; Voltage(Dc):500V; Capacitor Case/Package:1210 [3225 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:C Series Kemet; Product Length:3.2Mm Rohs Compliant: Yes |Kemet C1210C473KCRACTU

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1210C473KCRAC 7800
  • C1210C473KCRAC7800
  • C1210C473KCRACTU.