Yageo Group C1210C226M3R2C7289

Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 22uF X7R 1210 20%
$ 2.282
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1210C226M3R2C7289.

IHS

Datasheet18 pages2 years ago

Alternate Parts

Price @ 1000
$ 2.282
$ 2.389
$ 2.389
Stock
219
72,283
72,283
Authorized Distributors
3
6
6
Capacitance
22 µF
22 µF
22 µF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
1210
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
Height
6.15 mm
6.15 mm
6.15 mm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2010-06-22
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Cap, 22Uf, X7R, 50V, Mlcc, 2220 Rohs Compliant: Yes |Murata KRM55TR71H226MH01K
1812 C 22uF Ceramic Multilayer Capacitor; 25 V; +125degC; X7R Dielec; +/-20% SMD
KYOCERA AVX22203C226MAT2A
2220 22 uF 25 V ±20 % Tolerance X7R SMT Multilayer Ceramic Capacitor
25V 22uF X7R 卤20% 2220 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENTMK325B7226MM-TR
1210 22 uF 25 V ±20% Tolerance X7R Multilayer Ceramic Capacitor
1210 22 uF 25 V ±20% Tolerance X7R Multilayer Ceramic Chip Capacitor

Descriptions

Descriptions of Yageo Group C1210C226M3R2C7289 provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 22uF X7R 1210 20%
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1210
Cap Ceramic 22uF 25V X7R 20% 2 Stacked 125C T/R
Ceramic ceramic capacitor 25V 22muF 20% 15% ppm/C
22.0Uf 25.0V Rohs Compliant: Yes |Kemet C1210C226M3R2C7289
C1210C226M3R2C7289, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.