Murata GRM32ER71E226ME15L

1210 22 uF 25 V ±20% Tolerance X7R Multilayer Ceramic Chip Capacitor
$ 0.184
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM32ER71E226ME15L.

element14 APAC

Datasheet221 pages15 years ago
Datasheet0 pages0 years ago

Geoflip

TME

Ciiva

Future Electronics

Inventory History

3 month trend:
+85.09%

CAD Models

Download Murata GRM32ER71E226ME15L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.184
$ 0.253
$ 0.253
Stock
1,998,822
2,606,474
2,606,474
Authorized Distributors
6
6
6
Capacitance
22 µF
22 µF
22 µF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
1210
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
Height
2.5 mm
2.5 mm
2.5 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

TAIYO YUDENTMK325B7226MM-TR
1210 22 uF 25 V ±20% Tolerance X7R Multilayer Ceramic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1210
CAP CER 22UF 16V X7R 1210 / Cap Ceramic 22uF 16V X7R 20% Pad SMD 1210 125°C Low ESR T/R
16V 22uF X7R ±20% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENEMK325B7226MMHT
Cap ,mlcc ,1210,16V ,x7R,22Uf±20% ,t&r Rohs Compliant: Yes |Taiyo Yuden EMK325B7226MMHT
TAIYO YUDENEMK325B7226MM-TR
CAP CER 22UF 16V X7R 1210 / 22 μF ±20% 16V Ceramic Capacitor X7R 1210 (3225 Metric)

Descriptions

Descriptions of Murata GRM32ER71E226ME15L provided by its distributors.

1210 22 uF 25 V ±20% Tolerance X7R Multilayer Ceramic Chip Capacitor
CAP CER 22UF 25V X7R 1210 / Cap Ceramic 22uF 25V X7R 20% Pad SMD 1210 125°C T/R
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1210
Cap, Mlcc, 22Uf, X7R, 25V, 1210 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GRM32ER71E226ME15L
Chip Capacitor (MLCC) 1210 22μF ±20% 25V X7R
MURATA - GRM32ER71E226ME15L - SMD Multilayer Ceramic Capacitor, 22 µF, 25 V, 1210 [3225 Metric], ± 20%, X7R, GRM Series
Ceramic Capacitor 22uF, 25VDC, 1210, ±20 %

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM32ER71E226ME15L.