Yageo Group C1210C226K9RACAUTO

Cap, Mlcc, 22Uf, X7R, 6.3V, 1210 Rohs Compliant: Yes |Kemet C1210C226K9RACAUTO
$ 0.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1210C226K9RACAUTO.

IHS

Datasheet26 pages3 years ago

Master Electronics

element14 APAC

Farnell

Inventory History

3 month trend:
+42.81%

CAD Models

Download Yageo Group C1210C226K9RACAUTO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.42
$ 0.871
Stock
179,302
98,735
Authorized Distributors
6
6
Capacitance
22 µF
22 µF
Dielectric
X7R
X7R
Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
10 %
10 %
Height
2.5 mm
2.5 mm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-06-13
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Yageo GroupC1210C106K9RACTU
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210
1210 100 uF 6.3 V ±20 % Tolerance X5R SMT Multilayer Ceramic Capacitor
6.3V 47uF X7R ±10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 47uF 6.3V X7R 10% Pad SMD 1210 Soft Termination 125C Automotive T/R
Yageo GroupC1210C476K9RACTU
1210 C 47UF CERAMIC MULTILAYER CAPACITOR, 6.3 VDC, +125DEGC, X7R DIELEC, +/-10%
Yageo GroupC1210C476M9RACTU
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, 15% TC, 47uF, Surface Mount, 1210

Descriptions

Descriptions of Yageo Group C1210C226K9RACAUTO provided by its distributors.

Cap, Mlcc, 22Uf, X7R, 6.3V, 1210 Rohs Compliant: Yes |Kemet C1210C226K9RACAUTO
Cap Ceramic 22uF 6.3V X7R 10% Pad SMD 1210 125C Automotive T/R
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1210
Capacitor, MLCC, 22UF, X7R, 6.3V, 1210;

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1210C226K9RACAUTO.