Murata GCJ32ER70J476KE01L

Cap Ceramic 47uF 6.3V X7R 10% Pad SMD 1210 Soft Termination 125C Automotive T/R
$ 0.384
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCJ32ER70J476KE01L.

Ciiva

Datasheet4 pages6 years ago
Datasheet2 pages6 years ago

TME

Future Electronics

Inventory History

3 month trend:
+38.63%

CAD Models

Download Murata GCJ32ER70J476KE01L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.384
$ 0.283
$ 0.283
Stock
6,431,964
2,377,206
2,377,206
Authorized Distributors
6
6
6
Capacitance
47 µF
47 µF
47 µF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
1210
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
10 %
10 %
10 %
Height
2.5 mm
2.5 mm
2.5 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

6.3V 47uF X7R ±10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENJMK325B7476MM-TR
1210 47 uF 6.3 V ±20% Tolerance X7R Multilayer Ceramic Capacitor
6.3V 47uF X7R ±20% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
10V 47uF X7R ±20% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
16V 47uF X7R 卤20% 2220 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GCJ32ER70J476KE01L provided by its distributors.

Cap Ceramic 47uF 6.3V X7R 10% Pad SMD 1210 Soft Termination 125C Automotive T/R
CAP CER 47UF 6.3V X7R 1210 / 47 µF ±10% 6.3V Ceramic Capacitor X7R 1210 (3225 Metric)
GCJ Series 1210 47 uF 6.3 V ±10% Tolerance X7R Multilayer Ceramic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 47uF, Surface Mount, 1210
Cap, 47Uf, 6.3V, Mlcc, 1210 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GCJ32ER70J476KE01L
Capacitance uF = 47 / Rated Voltage V = 6.3 / Tolerance = ±10 % / Ceramic Dielectric = X7R / Package Type = 1210 / Termination Type = Wraparound / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = GCJ / Length mm = 3.2 / Width mm = 2.5 / Height mm = 2.5 / Packaging = Tape & Reel

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GCJ32ER70J476KE01L.