
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | GCM32ER70J476KE19L | 10,129 | 1 | Cut Tape | ||||||||
| Future Electronics | GCM32ER70J476KE19L | 160,000 | 1K | Tape & Reel | ||||||||
| TME | GCM32ER70J476KE19L | 6,669 | 1 | 23h | ||||||||
| CoreStaff | ST70726094 | 100 | 1 | 18h | ||||||||
| Verical | GCM32ER70J476KE19L | 52,000 | 1K |
Download datasheets and manufacturer documentation for Murata GCM32ER70J476KE19L.
Download Murata GCM32ER70J476KE19L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Murata GCM32ER70J476KE19L provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:
Download datasheets and manufacturer documentation for Murata GCM32ER70J476KE19L.