Yageo Group C1210C222JDGACAUTO

Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kV 2200pF C0G 1210 5% AEC-Q200
$ 0.584
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1210C222JDGACAUTO.

IHS

Datasheet23 pages2 years ago

Farnell

ODG (Origin Data Global)

Newark

Inventory History

3 month trend:
+72.03%

CAD Models

Download Yageo Group C1210C222JDGACAUTO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.584
$ 0.557
$ 0.557
Stock
27,957
18,358
18,358
Authorized Distributors
6
6
6
Capacitance
2.2 nF
2.2 nF
2.2 nF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
1210
Voltage Rating (DC)
1 kV
1 kV
1 kV
Tolerance
5 %
5 %
5 %
Height
2.5 mm
2.5 mm
2.5 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupC1210X222JDGACTU
Cap Ceramic 0.0022uF 1000V C0G 5% Pad SMD 1210 Flexible Termination 125C T/R
KYOCERA AVX12101A222JAT2A
1210 2.2 nF 100 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
KYOCERA AVX12105A222JAT2A
1210 STANDARD 2.2NF CERAMIC MULTILAYER CAP,50V DC,+125C, C0G DIELECTRIC,+/-5% SMD
KYOCERA AVX12102A222JAT2A
Cap Ceramic 0.0022uF 200V C0G 5% SMD 1210 125°C Embossed T/R
Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Surface Mount, 1210
Yageo GroupC1210N222J1GSL
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.0022uF, Surface Mount, 1210

Descriptions

Descriptions of Yageo Group C1210C222JDGACAUTO provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kV 2200pF C0G 1210 5% AEC-Q200
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Surface Mount, 1210
Cap Ceramic 0.0022uF 1000V C0G 5% SMD 1210 125°C T/R
Avnet Japan
Multilayer Ceramic Capacitor (MLCC)
Chip Capacitance (Mlcc) 1210 2.2nF ±5% 900V C0G (NP0)
CAP CER 1210 2.2NF 1000V C0G 5%

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.