Yageo Group C1206X103K2RACTU

Cap Ceramic 0.01uF 200V X7R 10% Pad SMD 1206 Flexible Termination 125C Medical T/R
$ 0.087
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1206X103K2RACTU.

IHS

Datasheet24 pages2 years ago

Farnell

element14 APAC

RS (Formerly Allied Electronics)

Arrow Electronics

Inventory History

3 month trend:
-33.50%

CAD Models

Download Yageo Group C1206X103K2RACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.087
$ 0.037
$ 0.037
Stock
23,664
3,358,755
3,358,755
Authorized Distributors
6
6
6
Capacitance
10 nF
10 nF
10 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
200 V
200 V
200 V
Tolerance
10 %
10 %
10 %
Height
780 µm
780 µm
780 µm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2010-09-14
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupC1206C103KARACTU
1206 C 10NF CERAMIC MULTILAYER CAPACITOR, 250 VDC, +125DEGC, X7R DIELEC, +/-10%
Yageo GroupC1206C103K2RACTU
1206 C 10NF CERAMIC MULTILAYER CAPACITOR, 200 V, +125DEGC, X7R DIELEC, +/-10%
250V 10nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1206
KYOCERA AVX12062C103KAT2A
200V 10nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX12062C103KAZ2A
1206 0.01 uF 200 V ±10% Tolerance X7R FlexiTerm Multilayer Ceramic Capacitor

Descriptions

Descriptions of Yageo Group C1206X103K2RACTU provided by its distributors.

Cap Ceramic 0.01uF 200V X7R 10% Pad SMD 1206 Flexible Termination 125C Medical T/R
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1206
CAPACITOR, CERAMIC, CAP 0.01 UF, TOL 10%,VOL-RTG 200 VDC, SMT,1206,X7R, FLEX TERM
Cap Ceramic 0.01uF 200V X7R 10% SMD 1206 125°C Plastic T/R
Avnet Japan
Multilayer Ceramic Capacitors MLCC - SMD/SMT 200volts 0.01uF 10% X7R
Capacitor, MLCC, 0.01UF, 200V, X7R, 1206;
1206 (3216Metric) SMD Comm X7R Flex 200V 10000pF ±10% X7R
Cap, 0.01Μf, 200V, 10%, X7R, 1206; Capacitance:10000Pf; Voltage Rating:200V; Ceramic Capacitor Case:1206 [3216 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:X Series Ft-Cap; Operating Temperature Rohs Compliant: Yes |Kemet C1206X103K2RACTU

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1206X103K2RACTU.