Yageo Group C1206C103K2RACTU

1206 C 10NF Ceramic Multilayer Capacitor, 200 V, +125DEGC, X7R Dielec, +/-10%
$ 0.037
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1206C103K2RACTU.

IHS

Datasheet27 pages2 years ago
Datasheet4 pages0 years ago

Farnell

Upverter

Electro Sonic

element14

Inventory History

3 month trend:
-49.47%

CAD Models

Download Yageo Group C1206C103K2RACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.037
$ 0.081
$ 0.081
Stock
3,544,232
315,068
315,068
Authorized Distributors
6
6
6
Capacitance
10 nF
10 nF
10 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
200 V
200 V
200 V
Tolerance
10 %
10 %
10 %
Height
780 µm
780 µm
780 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

250V 10nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC1206Y103K2RACTU
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1206
Yageo GroupC1206X103K2RACTU
Cap Ceramic 0.01uF 200V X7R 10% Pad SMD 1206 Flexible Termination 125C Medical T/R
KYOCERA AVX12062C103KAT2A
200V 10nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Surface Mount Ceramic Multilayer Capacitor 0.01uF 10% X7R 200V 1206 Paper T/R
Samsung Electro-MechanicsCL31B103KDCNNNC
Multilayer Ceramic Capacitor, 0.01 uF, 200 V, ± 10%, X7R, 1206 [3216 Metric]

Descriptions

Descriptions of Yageo Group C1206C103K2RACTU provided by its distributors.

1206 C 10NF CERAMIC MULTILAYER CAPACITOR, 200 V, +125DEGC, X7R DIELEC, +/-10%
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1206
Cap Ceramic 0.01uF 200V X7R 10% SMD 1206 125°C Plastic T/R
Avnet Japan
Chip Capacitance (Mlcc) 1206 10nF ±10% 200V X7R
CER 1206 CAP 200V .01UF X7R 10% TR
Ceramic Capacitor 10nF, 200VDC, 1206, ±10 %
Ceramic Capacitor 0.01Uf 200V, X7R, 10%, 1206; Capacitance:0.01Μf; Voltage(Dc):200V; Capacitor Case/Package:1206 [3216 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:C Series Kemet Rohs Compliant: Yes |Kemet C1206C103K2RACTU

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1206C103K2RAC 7800
  • C1206C103K2RAC TU
  • C1206C103K2RAC-TU
  • C1206C103K2RAC7800
  • C1206C103K2RACTU.