Yageo Group C1206C103KARACTU

1206 C 10NF Ceramic Multilayer Capacitor, 250 VDC, +125DEGC, X7R Dielec, +/-10%
$ 0.105
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1206C103KARACTU.

IHS

Datasheet27 pages2 years ago
Datasheet4 pages0 years ago

Farnell

Upverter

Newark

element14 APAC

Inventory History

3 month trend:
-34.14%

CAD Models

Download Yageo Group C1206C103KARACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.105
$ 0.114
$ 0.114
Stock
213,125
68,355
68,355
Authorized Distributors
6
6
6
Capacitance
10 nF
10 nF
10 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
10 %
10 %
10 %
Height
780 µm
780 µm
780 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupC1206Y103K2RACTU
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1206
Yageo GroupC1206X103K2RACTU
Cap Ceramic 0.01uF 200V X7R 10% Pad SMD 1206 Flexible Termination 125C Medical T/R
KYOCERA AVX12062C103KAT2A
200V 10nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC1206Y103K5RACTU
Cap Ceramic 0.01uF 50V X7R 10% SMD 1206 FE-CAP with FlexiTerm 125C T/R
250V 10nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX12062C103KAZ2A
1206 0.01 uF 200 V ±10% Tolerance X7R FlexiTerm Multilayer Ceramic Capacitor

Descriptions

Descriptions of Yageo Group C1206C103KARACTU provided by its distributors.

1206 C 10NF CERAMIC MULTILAYER CAPACITOR, 250 VDC, +125DEGC, X7R DIELEC, +/-10%
Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1206
Cap Ceramic 0.01uF 250V X7R 10% SMD 1206 125°C Plastic T/R
Avnet Japan
1206 (3216Metric) SMD Comm X7R Tip-Ring 250V 10000pF ±10% X7R
Capacitor Ceramic 0.01Uf, 50V, X7R, 10%, 1206, Full Reel; Capacitance:0.01Μf; Voltage(Dc):50V; Capacitor Case/Package:1206 [3216 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:C Series Kemet Rohs Compliant: Yes |Kemet C1206C103KARACTU

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1206C103KARAC TU
  • C1206C103KARAC-TU
  • C1206C103KARAC7800
  • C1206C103KARACTU.