Yageo Group C1206X102J2GACTU

Cap Ceramic 0.001uF 200V C0G 5% Pad SMD 1206 Flexible Termination 125C Extreme Low ESR T/R
$ 0.289
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1206X102J2GACTU.

IHS

Datasheet20 pages2 years ago
Datasheet20 pages7 years ago

Newark

Farnell

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-6.45%

CAD Models

Download Yageo Group C1206X102J2GACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.289
$ 0.153
Stock
58,362
781,338
Authorized Distributors
6
6
Capacitance
1 nF
1 nF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
Voltage Rating (DC)
200 V
200 V
Tolerance
5 %
5 %
Height
780 µm
780 µm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2016-04-06
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Yageo GroupC1206C102J2GACTU
1206 C, C1206C 1NF CERAMIC MULTILAYER CAPACITOR,200V,+125C, C0G DIELECTRIC,+/-5%
200V 1nF NP0 ±5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC1206C102J5GAC
Cap Ceramic 0.001uF 50V C0G 5% Pad SMD 1206 125C Bulk
KYOCERA AVX12062A102JAT2A
Cap Ceramic 0.001uF 200V C0G 5% SMD 1206 125°C Embossed T/R
1206 1 nF 50 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor
Surface Mount Ceramic Multilayer Capacitor 0.001uF 5% C0G 50V 1206 Paper T/R

Descriptions

Descriptions of Yageo Group C1206X102J2GACTU provided by its distributors.

Cap Ceramic 0.001uF 200V C0G 5% Pad SMD 1206 Flexible Termination 125C Extreme Low ESR T/R
Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 1206
Cap Ceramic 0.001uF 200V C0G 5% SMD 1206 125°C Plastic T/R
Avnet Japan
1206 (3216Metric) SMD Comm C0G Flex 200V 1000pF ±5% C0G NP0

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1206X102J2GAC7800