What’s new: Find the right parts faster with our redesigned experience

Learn more

KYOCERA AVX 12062A102JAT2A

Cap Ceramic 0.001uF 200V C0G 5% SMD 1206 125°C Embossed T/R
$ 0.146
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 12062A102JAT2A.

IHS

Datasheet4 pages3 years ago

Farnell

Newark

element14 APAC

Future Electronics

Inventory History

3 month trend:
-7.34%

CAD Models

Download KYOCERA AVX 12062A102JAT2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date1996-08-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Yageo GroupC1206C102J2GACTU
1206 C, C1206C 1NF CERAMIC MULTILAYER CAPACITOR,200V,+125C, C0G DIELECTRIC,+/-5%
Murata Electronics Multilayer Ceramic Capacitors MLCC - SMDSMT 1206 1000pF 500volts C0G 5%
Samsung Electro-MechanicsCL31C102JHHNNNE
Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, 0+-30ppm/Celcius TC, 1nF, Surface Mount, 1206 inch
Samsung Electro-MechanicsCL31C102JGHNNNE
Multilayer Ceramic Capacitor, 1000 pF, 500 V, ± 5%, C0G (NP0), 1206 [3216 Metric]
Samsung Electro-MechanicsCL31C102JHHNFNE
CL31 Series 1206 1000 pF 630 V ±5% Tolerance NP0 Multilayer Ceramic Capacitor
200V 1nF NP0 ±5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of KYOCERA AVX 12062A102JAT2A provided by its distributors.

Cap Ceramic 0.001uF 200V C0G 5% SMD 1206 125°C Embossed T/R
Cap Ceramic 0.001uF 200V C0G 5% Pad SMD 1206 125C T/R
1206 1 nF 200 V ±5% Tolerance C0G/NP0 Surface Mount Multilayer Ceramic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 1206
1206 (3216Metric) ceramic capacitor 200V 1000pF ±5% C0G NP0
Cap 0.001Uf 200Vdc C0G 5% Smd 1206 Rohs Compliant: Yes
CAPACITOR;CERAMIC;CAP 1000PF TOL 5%;SMT;VOL-RTG 200V;C0G;TR
CAP, 1000PF, 200V, 5%, C0G/NP0, 1206
Ceramic Capacitor 1nF, 200V, 1206, ±5 %

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 12062A-102JAT2A
  • 12062A102JAT2A.
  • 12062A102JAT2A/4K
  • 12062A102JAT2A4K
  • 12062A102JAT2A\4K
  • 12062A102JAT2A\\4K