Murata GRM3195C1H102JA01D

1206 1 nF 50 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor
$ 0.092
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM3195C1H102JA01D.

_legacy Avnet

Datasheet1 page18 years ago

element14 APAC

Future Electronics

Ciiva

DigiKey

Inventory History

3 month trend:
+3.79%

CAD Models

Download Murata GRM3195C1H102JA01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.092
$ 0.072
$ 0.072
Stock
680,510
483,556
483,556
Authorized Distributors
6
6
6
Capacitance
1 nF
1 nF
1 nF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
5 %
5 %
Height
850 µm
940 µm
940 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-02-29
Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

Samsung Electro-MechanicsCL31C102JBCNNNC
Multilayer Ceramic Capacitor, 1000 pF, 50 V, ± 5%, C0G (NP0), 1206 [3216 Metric]
Samsung Electro-MechanicsCL31C102JBCNNND
Multilayer Ceramic Capacitor, 1000 pF, 50 V, ± 5%, C0G (NP0), 1206 [3216 Metric]
Surface Mount Ceramic Multilayer Capacitor 0.001uF 5% C0G 50V 1206 Paper T/R
CGA Series 1206 1 nF 630V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor
630V 1nF C0G 卤5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
500V 1nF NP0 ±5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GRM3195C1H102JA01D provided by its distributors.

1206 1 nF 50 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor
Smd Multilayer Ceramic Capacitor, Grm Series, 1000 Pf, 5%, C0G / Np0, 50 V, 1206 [3216 Metric] Rohs Compliant: Yes
Cap Ceramic 0.001uF 50V C0G 5% SMD 1206 125°C Paper T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 3216M/1206
CAP, 1000PF, 50V, 5%, C0G/NP0, 1206; Capacitance: 1000pF; Voltage Rating: 50V; Ceramic Capacitor Case: 1206 [3216 Metric]; Capacitance Tolerance: ± 5%; Dielectric Characteristic: C0G / NP0; Product Range: GRM Series; Operating

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH