Yageo Group C1206T475K3RCLTU

Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206
$ 1.267
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1206T475K3RCLTU.

IHS

Datasheet24 pages2 years ago

Inventory History

3 month trend:
+131%

Alternate Parts

Price @ 1000
$ 1.267
$ 0.071
$ 0.071
Stock
17,199
5,868,059
5,868,059
Authorized Distributors
5
6
6
Capacitance
4.7 µF
4.7 µF
4.7 µF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
Height
1.6 mm
1.6 mm
1.6 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

KYOCERA AVXTAJA475K020RNJ
Cap Tant Solid 4.7uF 20V A CASE 10%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 4 Ohm 125C T/R
Yageo GroupC1206C475K3PACTU
MULTILAYER CERAMIC CAPACITORS MLCC - SMD/SMT 25V 4.7UF X5R 1206 10% ROHS COMPLIANT: YES
Yageo GroupT491A475K025AT
CAP TANT 4.7UF 10% 25V 1206 / 4.7 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 6Ohm
KYOCERA AVXTPSA475K020R1800
Cap Tant Solid 4.7uF 20V A CASE 10%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 1.8 Ohm 125C T/R
Yageo GroupT491A475K020AT
Cap Tant Solid 4.7uF 20V A CASE 10% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 4 Ohm 125C T/R
KYOCERA AVXTAJA475K025RNJ
Cap Tant Solid 4.7uF 25V A CASE 10% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 3.1 Ohm 125C T/R

Descriptions

Descriptions of Yageo Group C1206T475K3RCLTU provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206
1206 ceramic capacitor 15% ppm/C 10% 4.7muF 25V
4.70Uf 25.0V Rohs Compliant: No |Kemet C1206T475K3RCLTU
CAP CER 1206 COTS
4.7UF 25V 10% 1206

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.