Yageo Group C1206C689D5GACTU

Cap Ceramic 6.8pF 50V C0G 0.5pF Pad SMD 1206 125C Extreme Low ESR T/R
$ 0.095
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1206C689D5GACTU.

IHS

Datasheet22 pages2 years ago
Datasheet1 page7 years ago

Upverter

TME

Farnell

Electro Sonic

Inventory History

3 month trend:
+51.03%

CAD Models

Download Yageo Group C1206C689D5GACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.095
$ 0.116
Stock
69,989
52,990
Authorized Distributors
6
4
Capacitance
6.8 pF
6.8 pF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
Voltage Rating (DC)
50 V
50 V
Tolerance
-
-
Height
780 µm
780 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Yageo GroupC0805C689D5GACTU
Cap Ceramic 6.8pF 50V C0G 0.5pF Pad SMD 0805 125°C Extreme Low ESR T/R
Yageo GroupC0805C689K5GACTU
Cap Ceramic 6.8pF 50V C0G 10% Pad SMD 0805 125C Extreme Low ESR T/R
Cap Ceramic 6.8pF 50V C0G 0.5pF Pad SMD 1206 125C Automotive T/R
Cap, Mlcc, 6.8Pf, C0G/Np0, 50V, 1206 Rohs Compliant: Yes |Yageo CC1206CRNPO9BN6R8
Yageo GroupC0805C689C5GACTU
Cap Ceramic 6.8pF 50V C0G 0.25pF SMD 0805 125C Plastic T/R
KYOCERA AVX08055A6R8CAT2A
0805 6.8 pF 50 V ±0.25 pF Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor

Descriptions

Descriptions of Yageo Group C1206C689D5GACTU provided by its distributors.

Cap Ceramic 6.8pF 50V C0G 0.5pF Pad SMD 1206 125C Extreme Low ESR T/R
Multilayer Ceramic Capacitors Mlcc - Smd/Smt 6.8Pf 50V .5Pf 1206
Cap Ceramic 6.8pF 50V C0G 0.5pF SMD 1206 125°C Plastic T/R
Avnet Japan
Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.35% +Tol, 7.35% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 1206
Ceramic Capacitor 6.8pF, 50VDC, 1206, ±0.5 pF
SMD MLC Capacitor 6,8pF 50V 5% COG 1206
1206 (3216Metric) SMD Comm C0G 50V 6.8pF ±0.5pF C0G NP0

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1206C689D5GAC-TU
  • C1206C689D5GAC-TU.
  • C1206C689D5GAC7800
  • C1206C689D5GACTU.