Yageo Group C0805C689C5GACTU

Cap Ceramic 6.8pF 50V C0G 0.25pF SMD 0805 125C Plastic T/R
$ 0.076
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0805C689C5GACTU.

IHS

Datasheet22 pages2 years ago
Datasheet3 pages0 years ago

Farnell

element14 APAC

Newark

TME

Inventory History

3 month trend:
-11.79%

CAD Models

Download Yageo Group C0805C689C5GACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.076
$ 0.073
Stock
238,355
8,242
Authorized Distributors
6
3
Capacitance
6.8 pF
6.8 pF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
Voltage Rating (DC)
50 V
50 V
Tolerance
-
-
Height
780 µm
-

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-01-10
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

KYOCERA AVX08055A6R8CAT2A
0805 6.8 pF 50 V ±0.25 pF Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
KYOCERA AVX08055A6R8DAT2A
0805 6.8 pF 50 V ±0.5 pF Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
0805 6.8 pF 50 V ±0.5 pF Tolerance NP0 SMT Multilayer Ceramic Capacitor
50V 6.8pF NP0 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL21C6R8CBANNND
Cap Ceramic 6.8pF 50V C0G 0.25pF SMD 0805 125°C Paper T/R
Cap Ceramic 6.2pF 50V C0G 0.25pF SMD 0805 125°C Paper T/R

Descriptions

Descriptions of Yageo Group C0805C689C5GACTU provided by its distributors.

Cap Ceramic 6.8pF 50V C0G 0.25pF SMD 0805 125C Plastic T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.68% +Tol, 3.68% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0805
Chip Capacitance (Mlcc) 0805 6.8pF ±0.25pF 50V C0G, NP0
0805 (2012Metric) SMD Comm C0G 50V 6.8pF ±0.25pF C0G NP0
Ceramic Capacitor 6.8Pf 50V, C0G, 0.25Pf, 0805, Full Reel; Capacitance:6.8Pf; Voltage(Dc):50V; Capacitor Case/Package:0805 [2012 Metric]; Capacitance Tolerance:± 0.25Pf; Dielectric Characteristic:C0G/Np0; Product Length:2.01Mm Rohs Compliant: Yes |Kemet C0805C689C5GACTU

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0805C689C5GAC 7800
  • C0805C689C5GAC TU
  • C0805C689C5GAC7800
  • C0805C689C5GAC7800+
  • C0805C689C5GACTU.