Yageo Group C0805C689D5GACTU

Cap Ceramic 6.8pF 50V C0G 0.5pF Pad SMD 0805 125°C Extreme Low ESR T/R
$ 0.048
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0805C689D5GACTU.

IHS

Datasheet22 pages2 years ago
Datasheet3 pages0 years ago

Farnell

Newark

element14 APAC

TME

Inventory History

3 month trend:
-12.42%

CAD Models

Download Yageo Group C0805C689D5GACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-01-10
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

KYOCERA AVX08055A6R8DAT2A
0805 6.8 pF 50 V ±0.5 pF Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
0805 6.8 pF 50 V ±0.5 pF Tolerance NP0 SMT Multilayer Ceramic Capacitor
50V 6.8pF NP0 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL21C6R8CBANNND
Cap Ceramic 6.8pF 50V C0G 0.25pF SMD 0805 125°C Paper T/R
KYOCERA AVX08055A6R8CAT2A
0805 6.8 pF 50 V ±0.25 pF Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
KYOCERA AVX08051A6R8CAT2A
Multilayer Ceramic Capacitors MLCC 0805 NP0 6.8pF .25pF 100 Volt

Descriptions

Descriptions of Yageo Group C0805C689D5GACTU provided by its distributors.

Cap Ceramic 6.8pF 50V C0G 0.5pF Pad SMD 0805 125°C Extreme Low ESR T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.35% +Tol, 7.35% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0805
Ceramic Capacitor 6.8pF, 50V, 0805, ±0.5 pF
SMD MLC Capacitor 6,8pF 50V 5% NPO 0805
0805 (2012Metric) SMD Comm C0G 50V 6.8pF ±0.5pF C0G NP0
CAP, MLCC, 6.8PF, 50VDC, C0G/NP0, 0805; Capacitance:6.8pF; Voltage(DC):50V; Voltage(AC):-; Capacitor Case / Package:0805 [2012 Metric]; Capacitance Tolerance:± 0.5pF; Dielectric Characteristic:C0G / NP0; Product Range:C Series KEMET RoHS Compliant: Yes

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0805C689D5GAC7800
  • C0805C689D5GACTU.