Yageo Group C1206C560JDGACTU

Cap Ceramic 56pF 1000V C0G 5% Pad SMD 1206 125°C Extreme Low ESR Automotive Medical T/R
$ 0.291
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1206C560JDGACTU.

IHS

Datasheet25 pages2 years ago

Farnell

Newark

TME

Inventory History

3 month trend:
-0.06%

CAD Models

Download Yageo Group C1206C560JDGACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.291
$ 0.087
$ 0.087
Stock
26,234
137,034
137,034
Authorized Distributors
6
6
6
Capacitance
56 pF
56 pF
56 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
1 kV
1 kV
1 kV
Tolerance
5 %
5 %
5 %
Height
1 mm
1 mm
1 mm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2011-08-12
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 56pF 1000volt C0G +/-5%
Samsung Electro-MechanicsCL31C560JBCNNNC
Multilayer Ceramic Capacitor, 56 pF, 50 V, ± 5%, C0G (NP0), 1206 [3216 Metric]
GRM 1206 (3216Metric) Ceramic Capacitor 0.126Lx0.063W 3.20mmx1.60mm C0G NP0 ±5% 56pF
1kV 56pF NP0 ±5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX1206GA560JAT1A
1206 HV 56PF CERAMIC MULTILAYER CAP,2000VDC,+125C, C0G DIELECTRIC,+/-5% SMD
KYOCERA AVX1206AA560JAT1A
Cap Ceramic 56pF 1000V C0G 5% SMD 1206 125°C T/R

Descriptions

Descriptions of Yageo Group C1206C560JDGACTU provided by its distributors.

Cap Ceramic 56pF 1000V C0G 5% Pad SMD 1206 125°C Extreme Low ESR Automotive Medical T/R
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 5.6e-05uF, Surface Mount, 1206
Cap Ceramic 56pF 1000V C0G 5% SMD 1206 Plastic T/R
Avnet Japan
Capacitor, ceramic,56Pf,1Kvdc,5-% Tol,5+% Tol, c0G-Tc Code,-30,30%-Tc Rohs Compliant: Yes |Kemet C1206C560JDGACTU
1206 (3216Metric) SMD Comm C0G HV 1kV 56pF ±5% C0G NP0

Images

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1206C560JDGAC TU
  • C1206C560JDGAC7800