What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata GRM31A5C2H560JW01D

Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 56pF 500volts C0G 5%
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM31A5C2H560JW01D.

IHS

Datasheet2 pages6 years ago

Geoflip

Ciiva

CAD Models

Download Murata GRM31A5C2H560JW01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.331
Stock
11,318
140,868
Authorized Distributors
1
6
Capacitance
56 pF
56 pF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
Voltage Rating (DC)
500 V
500 V
Tolerance
5 %
5 %
Height
1 mm
1 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 56pF 1000volt C0G +/-5%
Yageo GroupC1206C560J5GACTU
1206 C 56PF CERAMIC MULTILAYER CAPACITOR, 50 VDC, +125DEGC, C0G DIELEC, +/-5%
Samsung Electro-MechanicsCL31C560JBCNNNC
Multilayer Ceramic Capacitor, 56 pF, 50 V, ± 5%, C0G (NP0), 1206 [3216 Metric]
Yageo GroupC1206C560J2GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 56pF C0G 1206 5%
Yageo GroupC1206C560J1GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 56pF C0G 1206 5%
KYOCERA AVX12067A560JAT2A
1206 56 pF 500 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor

Descriptions

Descriptions of Murata GRM31A5C2H560JW01D provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 56pF 500volts C0G 5%
GRM 1206 (3216Metric) Ceramic Capacitor 0.126Lx0.063W 3.20mmx1.60mm C0G NP0 ±5% 56pF
Cap Ceramic 56pF 500V C0G 5% Pad SMD 1206 125C T/R
Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 5.6e-05uF, Surface Mount, 1206

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH