What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group CC1206JKNPOCBN560

1kV 56pF NP0 ±5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.066
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group CC1206JKNPOCBN560.

IHS

Datasheet20 pages3 years ago

Future Electronics

Newark

Inventory History

3 month trend:
-0.09%

CAD Models

Download Yageo Group CC1206JKNPOCBN560 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Samsung Electro-MechanicsCL31C560JBCNNNC
Multilayer Ceramic Capacitor, 56 pF, 50 V, ± 5%, C0G (NP0), 1206 [3216 Metric]
100V 56pF NP0 ±5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 56pF C0G 1206 5%
Yageo GroupC1206C560J5GACTU
1206 C 56PF CERAMIC MULTILAYER CAPACITOR, 50 VDC, +125DEGC, C0G DIELEC, +/-5%
KYOCERA AVX12065A560JAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 56pF C0G 1206 5% Tol
KYOCERA AVX12061A560JAT2A
1206 56 pF 100 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor

Descriptions

Descriptions of Yageo Group CC1206JKNPOCBN560 provided by its distributors.

1kV 56pF NP0 ±5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 56pF 1000V C0G 5% SMD 1206 125°C Blister T/R
Avnet Japan
Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 1206
Chip Capacitor (MLCC) 1206 56pF ±5% 1KV C0G(NP0)
Capacitor, 56Pf, C0G/Np0, 1V, 1206; Capacitance:56Pf; Voltage(Dc):1Kv; Capacitor Case/Package:1206 [3216 Metric]; Capacitance Tolerance:± 5%; Dielectric Characteristic:C0G/Np0; Product Range:Cc Series; Product Length:3.2Mm Rohs Compliant: Yes |Yageo CC1206JKNPOCBN560

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.