
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Arrow Electronics | C1206C334K4RACAUTO | 32,000 | 714 | |||||||||
| Verical | C1206C334K4RACAUTO | 32,000 | 714 | |||||||||
| DigiKey | 399-C1206C334K4RACAUTOCT-ND | 425 | 1 | Cut Tape | ||||||||
| Avnet | C1206C334K4RACAUTO | 0 | 4K | 20h | ||||||||
| Farnell | C1206C334K4RACAUTO | 0 | 4K | Tape & Reel | 5h |
Download datasheets and manufacturer documentation for Yageo Group C1206C334K4RACAUTO.
Download Yageo Group C1206C334K4RACAUTO symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Yageo Group C1206C334K4RACAUTO provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group C1206C334K4RACAUTO.