What’s new: Find the right parts faster with our redesigned experience

Learn more

KYOCERA AVX 12065C334KAT2A

50V 330nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.081
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 12065C334KAT2A.

IHS

Datasheet4 pages3 years ago

HQonline

Upverter

Newark

element14 APAC

Inventory History

3 month trend:
-7.98%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2001-11-14
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Samsung Electro-MechanicsCL31B334KBFNNNE
50V 330nF X7R 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL31B334KBFNNNF
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, +-15% TC, 330nF, Surface Mount, 1206 inch
Cap Ceramic 0.33uF 50V X7R 10% Pad SMD 1206 125C Automotive T/R
KYOCERA AVX12063C334KAT2A
25V 330nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 330nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENTMK316B7334KF-T
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1206

Descriptions

Descriptions of KYOCERA AVX 12065C334KAT2A provided by its distributors.

50V 330nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1206
Cap Ceramic 0.33uF 50V X7R 10% Pad SMD 1206 125¡ãC T/R
1206 (3216Metric) ceramic capacitor 25V 0.33muF ±10% X7R
CAPACITOR;CERAMIC;CAP 0.33 UF;TOL 10%;VOL-RTG 50 VDC;SMT;1206;X7R;TAPE & REEL
Ceramic MLCC 0.33UF 50V 10% X7R,1206
CAP, 0.33µF, 50V, 10%, X7R, 1206, REEL
@CAP,.33UF,50V,X7R,10%,SMD, 1206,TR<AZ(2000)
Ceramic Capacitor 0.33Uf, 50V, X7R, 10%, 1206, Full Reel; Capacitance:0.33Μf; Voltage(Dc):50V; Capacitor Case/Package:1206 [3216 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:-; Qualification:- Rohs Compliant: Yes |Kyocera Avx 12065C334KAT2A.
Capacitance nF = 330 / Rated Voltage V = 50 / Tolerance = ±10 % / Ceramic Dielectric = X7R / Package Type = 1206 / Termination Type = Wraparound / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = X7R / Length mm = 3.2 / Width mm = 1.6 / Height mm = 0.5 / Packaging = Tape & Reel

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 12065C334KAT2A.
  • 12065C334KAT2A\4K
  • 12065C334KAT2A\\4K