Murata GRM319R71C334KA01D

1206 0.33 uF 16 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
$ 0.225
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM319R71C334KA01D.

Future Electronics

Datasheet1 page0 years ago
Datasheet3 pages12 years ago
Datasheet0 pages0 years ago

Ciiva

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Murata GRM319R71C334KA01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.225
$ 0.065
Stock
16,317
5,228,719
Authorized Distributors
4
6
Capacitance
330 nF
330 nF
Dielectric
X7R
X7R
Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
Voltage Rating (DC)
16 V
16 V
Tolerance
10 %
10 %
Height
850 µm
850 µm

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

Surface Mount Ceramic Multilayer Capacitor 0.33uF 10% X7R 16V 1206 Paper T/R
Samsung Electro-MechanicsCL31B334KOCNNNC
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, +-15% TC, 330nF, Surface Mount, 1206 inch
1206 0.33 uF 25 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
Samsung Electro-MechanicsCL31B334KACNNNC
25V 330nF X7R 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 330nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC1206C334K3RACTU
1206 C 330nF Ceramic Multilayer Capacitor; 25 VDC; +125degC; X7R Dielec; +/-10%

Descriptions

Descriptions of Murata GRM319R71C334KA01D provided by its distributors.

1206 0.33 uF 16 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
Cap Ceramic 0.33uF 16V X7R 10% Pad SMD 1206 125C T/R
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 3216M/1206
CAP, 33000PF, 16V, 10%, X7R, 1206; Capacitance: 33000pF; Voltage Rating: 16V; Ceramic Capacitor Case: 1206 [3216 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: X7R; Product Range: -; Operating Temperature Mi

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH