Yageo Group C1206C201J1GACTU

Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30Ppm/Cel Tc, 0.0002Uf,
$ 0.145
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1206C201J1GACTU.

IHS

Datasheet22 pages2 years ago

Upverter

Electro Sonic

element14 APAC

Farnell

Inventory History

3 month trend:
-27.39%

CAD Models

Download Yageo Group C1206C201J1GACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.145
$ 0.143
Stock
25,897
25,552
Authorized Distributors
6
3
Capacitance
200 pF
200 pF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
Voltage Rating (DC)
100 V
100 V
Tolerance
5 %
5 %
Height
780 µm
780 µm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-12-01
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Yageo GroupC1206C181J1GACTU
Cap Ceramic 180pF 100V C0G 5% Pad SMD 1206 125C Extreme Low ESR T/R
KYOCERA AVX12061A201JAT2A
Cap Ceramic 200pF 100V C0G 5% Pad SMD 1206 125C T/R
Yageo GroupC1206C181J5GACTU
1206 (3216Metric) CERAMIC CAPACITOR SMD Comm C0G 50V 180pF ±5% C0G NP0
Yageo GroupC1206C221J2GACTU
Cap Ceramic 220pF 200V C0G 5% Pad SMD 1206 125C T/R
KYOCERA AVX12065A201JAT2A
Cap Ceramic 200pF 50V C0G 5% Pad SMD 1206 125C T/R
KYOCERA AVX12062A201JAT2A
1206 (3216Metric) Ceramic Capacitor 0.126Lx0.063W 3.20mmx1.60mm C0G NP0 ±5% 200pF

Descriptions

Descriptions of Yageo Group C1206C201J1GACTU provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30Ppm/Cel Tc, 0.0002Uf,
Cap Ceramic 200pF 100V C0G 5% Pad SMD 1206 125C Extreme Low ESR T/R
CAP, MLCC, 200PF, 100V, C0G/NP0, 1206 ROHS COMPLIANT: YES

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1206C201J1GAC-TU
  • C1206C201J1GACTU.