KYOCERA AVX 12062A201JAT2A

1206 (3216Metric) Ceramic Capacitor 0.126Lx0.063W 3.20mmx1.60mm C0G NP0 ±5% 200pF
$ 0.118
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 12062A201JAT2A.

X-ON

Datasheet4 pages8 years ago

Newark

Inventory History

3 month trend:
-3.53%

CAD Models

Download KYOCERA AVX 12062A201JAT2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

KYOCERA AVX12062A221JAT2A
1206 STANDARD 220PF CERAMIC MULTILAYER CAP,200VDC,+125C, C0G DIELECTRIC,+/-5% SMD
200V 220pF NP0 ±5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC1206C201J5GACTU
Cap Ceramic 200pF 50V C0G 5% Pad SMD 1206 125C Extreme Low ESR T/R
KYOCERA AVX12061A201JAT2A
Cap Ceramic 200pF 100V C0G 5% Pad SMD 1206 125C T/R
KYOCERA AVX12065A201JAT2A
Cap Ceramic 200pF 50V C0G 5% Pad SMD 1206 125C T/R
Cap Ceramic 200pF 100V C0G 5% SMD 1206 125°C Plastic T/R

Descriptions

Descriptions of KYOCERA AVX 12062A201JAT2A provided by its distributors.

1206 (3216Metric) Ceramic Capacitor 0.126Lx0.063W 3.20mmx1.60mm C0G NP0 ±5% 200pF
Cap Ceramic 200pF 200V C0G 5% SMD 1206 125°C T/R
CAP CER 200PF 200V 5% NP0 1206
Ceramic Multilayer Capacitor; Capacitor Type:General Purpose; Capacitance:200pF; Capacitance Tolerance:± 5%; Voltage Rating:200VDC; Capacitor Dielectric Type:Multilayer Ceramic; Package/Case:1206; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX