KYOCERA AVX 12061A201JAT2A

Cap Ceramic 200pF 100V C0G 5% Pad SMD 1206 125C T/R
$ 0.118
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 12061A201JAT2A.

IHS

Datasheet4 pages8 years ago

Arrow Electronics

Sierra IC

Inventory History

3 month trend:
-0.02%

CAD Models

Download KYOCERA AVX 12061A201JAT2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-12-18
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Cap Ceramic 200pF 100V C0G 5% SMD 1206 125°C Plastic T/R
KYOCERA AVX12065A201JAT2A
Cap Ceramic 200pF 50V C0G 5% Pad SMD 1206 125C T/R
KYOCERA AVX12062A201JAT2A
1206 (3216Metric) Ceramic Capacitor 0.126Lx0.063W 3.20mmx1.60mm C0G NP0 ±5% 200pF
KYOCERA AVX12061A181JAT2A
Capacitor, Multilayer, Ceramic, 100V, 5%, C0G, 30Ppm/Cel Tc, 0.00018Uf, Surface Mount, 1206
Yageo GroupC1206C181J1GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 180pF C0G 1206 5%
CC 1206 (3216Metric) Ceramic Capacitor 0.126Lx0.063W 3.20mmx1.60mm C0G NP0 ±5% 180pF

Descriptions

Descriptions of KYOCERA AVX 12061A201JAT2A provided by its distributors.

Cap Ceramic 200pF 100V C0G 5% Pad SMD 1206 125C T/R
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0002uF, Surface Mount, 1206
1206 (3216Metric) CERAMIC CAPACITOR ceramic capacitor 100V 200pF ±5% C0G NP0
CAP CER 200PF 100V 5% NP0 1206
Ceramic Multilayer Capacitor; Capacitor Type:General Purpose; Capacitance:200pF; Capacitance Tolerance:± 5%; Voltage Rating:100VDC; Capacitor Dielectric Type:Multilayer Ceramic; Package/Case:1206; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 12061A201JAT2A.