Yageo Group C1206C152J5GACTU

1206 C 1.5NF Ceramic Multilayer Capacitor, 50 V, +125DEGC, C0G Dielectric, +/-5%
$ 0.081
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1206C152J5GACTU.

IHS

Datasheet22 pages2 years ago

Upverter

element14 APAC

Farnell

Electro Sonic

Inventory History

3 month trend:
-57.95%

CAD Models

Download Yageo Group C1206C152J5GACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.081
$ 0.077
$ 0.077
Stock
1,802,742
31,903
31,903
Authorized Distributors
6
3
3
Capacitance
1.5 nF
1.5 nF
1.5 nF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
5 %
5 %
Height
780 µm
780 µm
780 µm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2007-10-12
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Surface Mount Ceramic Multilayer Capacitor 0.0015uF 5% C0G 50V 1206 Paper T/R
Cap Ceramic 0.0015uF 50V C0G 5% Pad SMD 1206 125C T/R
SMD Comm C0G 1206 (3216Metric) ceramic capacitor 0.126Lx0.063W 3.20mmx1.60mm C0G NP0 ±5% 1600pF
KYOCERA AVX12065A152JAT2A
1206 1.5 nF 50 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
Samsung Electro-MechanicsCL31C152JBCNNNC
Multilayer Ceramic Capacitor, 1500 pF, 50 V, ± 5%, C0G (NP0), 1206 [3216 Metric]
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.0015uF 100Volts C0G 5%

Descriptions

Descriptions of Yageo Group C1206C152J5GACTU provided by its distributors.

1206 C 1.5NF CERAMIC MULTILAYER CAPACITOR, 50 V, +125DEGC, C0G DIELECTRIC, +/-5%
SMD Comm C0G 1206 (3216Metric) Ceramic Capacitor 0.126Lx0.063W 3.20mmx1.60mm C0G NP0 ±5% 1500pF
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Surface Mount, 1206
Cap Ceramic 0.0015uF 50V C0G 5% SMD 1206 125°C Plastic T/R
Avnet Japan
Ceramic Capacitor 1.5nF, 50V, 1206, ±5 %
CERAMIC CAPACITOR 1500PF 50V C0G 5%, 1206; Capacitance:1500pF; Voltage(DC):50V; Capacitor Case / Package:1206 [3216 Metric]; Capacitance Tolerance:± 5%; Dielectric Characteristic:C0G / NP0; Product Range:C Series KEMET RoHS Compliant: Yes

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1206C152J5GAC 7800
  • C1206C152J5GAC-7800
  • C1206C152J5GAC-TU
  • C1206C152J5GAC7800
  • C1206C152J5GACTU.