Yageo Group C1206C152J5GACAUTO7210

Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1500pF C0G 1206 5% AEC-Q200
$ 0.077
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1206C152J5GACAUTO7210.

IHS

Datasheet18 pages2 years ago

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

CAD Models

Download Yageo Group C1206C152J5GACAUTO7210 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.077
$ 0.08
$ 0.08
Stock
31,903
1,824,685
1,824,685
Authorized Distributors
3
6
6
Capacitance
1.5 nF
1.5 nF
1.5 nF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
5 %
5 %
Height
780 µm
780 µm
780 µm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2015-09-25
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Surface Mount Ceramic Multilayer Capacitor 0.0015uF 5% C0G 50V 1206 Paper T/R
Samsung Electro-MechanicsCL31C152JBCNNNC
Multilayer Ceramic Capacitor, 1500 pF, 50 V, ± 5%, C0G (NP0), 1206 [3216 Metric]
Cap Ceramic 0.0015uF 50V C0G 5% Pad SMD 1206 125C T/R
Ceramic Capacitor, YES, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Surface Mount, 3216M/1206
1206 1.5 nF 100 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor
SMD Comm C0G 1206 (3216Metric) ceramic capacitor 0.126Lx0.063W 3.20mmx1.60mm C0G NP0 ±5% 1600pF

Descriptions

Descriptions of Yageo Group C1206C152J5GACAUTO7210 provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1500pF C0G 1206 5% AEC-Q200
Ceramic capacitor, 1.5 nF, 50 V (DC), ±5 %, SMD 1206 (3216), C0G, C1206C152J5GACAUTO7210
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Surface Mount, 1206
1206 ceramic capacitor 30ppm/Cel ppm/C 5% 1.5nF 50V

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.