Murata GRM3195C1H152JA01D

Cap Ceramic 0.0015uF 50V C0G 5% Pad SMD 1206 125C T/R
$ 0.106
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM3195C1H152JA01D.

Geoflip

Datasheet2 pages5 years ago

Ciiva

DigiKey

Inventory History

3 month trend:
-0.26%

CAD Models

Download Murata GRM3195C1H152JA01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.106
$ 0.11
Stock
67,724
75,006
Authorized Distributors
5
6
Capacitance
1.5 nF
1.5 nF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
Voltage Rating (DC)
50 V
50 V
Tolerance
5 %
5 %
Height
850 µm
940 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2006-06-22
Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

Surface Mount Ceramic Multilayer Capacitor 0.0015uF 5% C0G 50V 1206 Paper T/R
Samsung Electro-MechanicsCL31C152JBCNNNC
Multilayer Ceramic Capacitor, 1500 pF, 50 V, ± 5%, C0G (NP0), 1206 [3216 Metric]
Yageo GroupC1206C152J5GACTU
1206 C 1.5NF CERAMIC MULTILAYER CAPACITOR, 50 V, +125DEGC, C0G DIELECTRIC, +/-5%
1206 1.5 nF 100 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.0015uF 100Volts C0G 5%
Yageo GroupC1206C152J1GACTU
Cap Ceramic 0.0015uF 100V C0G 5% Pad SMD 1206 125°C Extreme Low ESR T/R

Descriptions

Descriptions of Murata GRM3195C1H152JA01D provided by its distributors.

Cap Ceramic 0.0015uF 50V C0G 5% Pad SMD 1206 125C T/R
Ceramic Capacitor, YES, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Surface Mount, 3216M/1206
1206 (3216Metric) GRM 50V 1500pF ±5% C0G NP0
1.5nF ¡À5% C0G(NP0) 50V 1206 3.2mm*1.6mm*850¦Ìm

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH