Yageo Group C1206C106M3PACTU

Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 10uF X5R 1206 20%
$ 0.071
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1206C106M3PACTU.

IHS

Datasheet21 pages3 years ago

Newark

element14 APAC

Farnell

Electro Sonic

Inventory History

3 month trend:
+16.84%

CAD Models

Download Yageo Group C1206C106M3PACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.071
$ 0.065
$ 0.065
Stock
1,553,880
6,546,079
6,546,079
Authorized Distributors
6
6
6
Capacitance
10 µF
10 µF
10 µF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
Height
780 µm
1.6 mm
1.6 mm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2007-01-31
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

TAIYO YUDENTMK316BJ106ML-T
High Value Multilayer Ceramic Capacitors (High dielectric type) | CAP CER 10UF 25V X5R 1206
25V 10uF X5R 卤20% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL31A106MAHNNNE
25V 10uF X5R 卤20% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
16V 10uF X5R 卤20% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENUMK316BBJ106ML-T
50V 10uF X5R ±20% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENJMK316BJ106ML-T
High Value Multilayer Ceramic Capacitors (High dielectric type) | CAP CER 10UF 6.3V X5R 1206

Descriptions

Descriptions of Yageo Group C1206C106M3PACTU provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 10uF X5R 1206 20%
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206
Cap Ceramic 10uF 25V X5R 20% SMD 1206 85°C Plastic T/R
Avnet Japan
Chip Capacitor (MLCC) 1206 10µF ±20% 25V X5R
MLCC CAPACITOR, 10UF, 25V, X5R, 20%, 1206, FULL REEL; Capacitance: 10µF; Voltage Rating: 25V; Ceramic Capacitor Case: 1206 ^3216 Metric]; Capacitance Tolerance: ± 20%; Dielectric Characteristic: X5R; Product

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1206C106M3PAC 7800
  • C1206C106M3PAC TU
  • C1206C106M3PAC TU.
  • C1206C106M3PAC7800
  • C1206C106M3PACTU.