Yageo Group C1206C104Z5UACTM

Cap Ceramic 0.1uF 50V Z5U -20% to 80% SMD 1206 85°C Plastic T/R
$ 0.045
Production

Price and Stock

DistributorSKUMinPkg
Arrow ElectronicsC1206C104Z5UACTM04K
QuestC1206C104Z5UACTM1,088
1h

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1206C104Z5UACTM.

IHS

Datasheet18 pages2 years ago

CAD Models

Download Yageo Group C1206C104Z5UACTM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.045
$ 0.036
Stock
1,088
308,426
Authorized Distributors
1
6
Capacitance
100 nF
100 nF
Dielectric
Z5U
Z5U
Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
Voltage Rating (DC)
50 V
50 V
Tolerance
80 %
80 %
Height
780 µm
780 µm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-01-10
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

KYOCERA AVX12065E104ZAT2A
1206 100 nF 50 V -20 / +80 % Tolerance Z5U SMT Multilayer Ceramic Capacitor
Cap Ceramic 0.1uF 50V Y5V -20% to 80% SMD 1206 85°C Paper T/R
KYOCERA AVX12065E104ZAT4A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF Z5U 1206 -20%,+80%
KYOCERA AVX12063E104ZAT2A
Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, Surface Mount, 1206
Cap Ceramic Array 0.1uF 16V X7R 20% 1206 SMD 4 Capacitor 125°C Blister Plastic T/R
C Series 1206 0.1 uF 100 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor

Descriptions

Descriptions of Yageo Group C1206C104Z5UACTM provided by its distributors.

Cap Ceramic 0.1uF 50V Z5U -20% to 80% SMD 1206 85°C Plastic T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, Surface Mount, 1206
C1206C104Z5UACTM, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1206C104Z5UAC-TM