Yageo Group C1206C104Z5UACTU

SMD Multilayer Ceramic Capacitor, 0.1 uF, 50 V, 1206 [3216 Metric], -20%, +80%, Z5U, C Series
$ 0.036
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1206C104Z5UACTU.

IHS

Datasheet18 pages2 years ago

Farnell

Electro Sonic

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-7.37%

CAD Models

Download Yageo Group C1206C104Z5UACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.036
$ 0.045
Stock
312,426
1,088
Authorized Distributors
6
1
Capacitance
100 nF
100 nF
Dielectric
Z5U
Z5U
Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
Voltage Rating (DC)
50 V
50 V
Tolerance
80 %
80 %
Height
780 µm
780 µm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2011-08-12
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupC0805C104Z5UACTU
SMD Multilayer Ceramic Capacitor, 0.1 uF, 50 V, 0805 [2012 Metric], -20%, +80%, Z5U, C Series
KYOCERA AVX12065E104ZAT2A
1206 100 nF 50 V -20 / +80 % Tolerance Z5U SMT Multilayer Ceramic Capacitor
KYOCERA AVX12065E104ZAT4A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF Z5U 1206 -20%,+80%
Yageo GroupC410C104Z5U5TA
Multilayer Ceramic Capacitor, 0.1 uF, 50 V, -20%, +80%, Axial Leaded, Z5U, 2.41 mm, 4.32 mm
KYOCERA AVX08055E104ZAT2A
0805 100 nF 50 V -20 / +80 % Tolerance Z5U SMT Multilayer Ceramic Capacitor
Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, 0805

Descriptions

Descriptions of Yageo Group C1206C104Z5UACTU provided by its distributors.

SMD Multilayer Ceramic Capacitor, 0.1 uF, 50 V, 1206 [3216 Metric], -20%, +80%, Z5U, C Series
Cap Ceramic 0.1uF 50V Z5U -20% to 80% SMD 1206 85°C Plastic T/R
Avnet Japan
Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, Surface Mount, 1206
CAPACITOR;CERAMIC;CAP;.100UF;TOL%;-20%;SMT;VOL-RTG 50V;Z5U;TR
Capacitor, 0.1µF, 50V, Z5U, 1206; Capacitance:0.1µF; Voltage Rating:50V; Ceramic Capacitor Case:1206 [3216 Metric]; Capacitance Tolerance:+80%
Ceramic Capacitor, 0.1Uf, 50V, Z5U, +80,-20%, 1206; Capacitance:0.1Μf; Voltage(Dc):50V; Capacitor Case/Package:1206 [3216 Metric]; Capacitance Tolerance:-20%, +80%; Dielectric Characteristic:Z5U; Product Range:C Series Kemet Rohs Compliant: Yes |Kemet C1206C104Z5UACTU

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1206C104Z5UAC 7800
  • C1206C104Z5UAC-TU
  • C1206C104Z5UAC7800
  • C1206C104Z5UACTU.