Yageo Group C1206C103KCRACTU

1206 C 10NF Ceramic Multilayer Capacitor, 500 VDC, +125DEGC, X7R Dielec, +/-10%
$ 0.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1206C103KCRACTU.

IHS

Datasheet24 pages2 years ago
Datasheet20 pages14 years ago

Farnell

Electro Sonic

element14 APAC

Newark

Inventory History

3 month trend:
-0.01%

CAD Models

Download Yageo Group C1206C103KCRACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.09
$ 0.038
Stock
7,763,971
8,966
Authorized Distributors
6
2
Capacitance
10 nF
10 nF
Dielectric
X7R
X7R
Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
Voltage Rating (DC)
500 V
500 V
Tolerance
10 %
10 %
Height
1.2 mm
1.2 mm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-05-20
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

630V 10nF X7R 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
630V 10nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
630V 10nF X7R 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENSMK316B7103KF-T
630V 10nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL31B103KHFNNNE
630V 10nF X7R 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENSMK316BJ103KF-T
Medium-High Voltage Multilayer Ceramic Capacitors, 630V, 0.01 uF, ± 10 %, 1206, X5R/B, RoHS

Descriptions

Descriptions of Yageo Group C1206C103KCRACTU provided by its distributors.

1206 C 10NF CERAMIC MULTILAYER CAPACITOR, 500 VDC, +125DEGC, X7R DIELEC, +/-10%
Ceramic Capacitor, Non-polarized, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1206
Cap Ceramic 0.01uF 500VDC X7R 10% SMD 1206 Plastic T/R
Avnet Japan
Multilayer Ceramic Capacitors MLCC – SMD/SMT; KEMET; C1206C103KCRACTU; 10 nF; 1206; 500 V; 500 V
1206,.010UF,500V,X7R,10%,7IN RECESS/89110 SKT CONN.<TX
1206 (3216Metric) SMD Comm X7R HV 500V 10000pF ±10% X7R
CERAMIC CAPACITOR 0.01UF 500V, X7R, 10%, 1206, FULL REEL; Capacitance:0.01µF; Voltage(DC):500V; Capacitor Case / Package:1206 [3216 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:C Series KEMET RoHS Compliant: Yes
Capacitance nF = 10 / Rated Voltage VDC = 500 / Tolerance = ±10 % / Ceramic Dielectric = X7R / Termination Type = Wraparound / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = X7R HV / Length mm = 3.2 / Width mm = 1.6 / Height mm = 1.2 / Packaging = Reel

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1206C103KCRAC 7800
  • C1206C103KCRAC TU
  • C1206C103KCRAC-TU
  • C1206C103KCRAC7800
  • C1206C103KCRACTU.