Yageo Group C1206C103K2RACAUTO

Multilayer Ceramic Capacitors Mlcc - Smd/Smt 200V 0.01Uf X7R 1206 10% Aec-Q200
$ 0.081
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1206C103K2RACAUTO.

Farnell

Datasheet26 pages2 years ago
Datasheet1 page5 years ago
Datasheet24 pages6 years ago
Datasheet1 page8 years ago

Upverter

Newark

element14 APAC

JRH Electronics

Inventory History

3 month trend:
+25.84%

CAD Models

Download Yageo Group C1206C103K2RACAUTO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.081
$ 0.037
$ 0.037
Stock
315,068
3,544,677
3,544,677
Authorized Distributors
6
6
6
Capacitance
10 nF
10 nF
10 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
200 V
200 V
200 V
Tolerance
10 %
10 %
10 %
Height
780 µm
780 µm
780 µm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-06-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

250V 10nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX1206VC103KAT2A
Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1206
KYOCERA AVX1206PC103KAT1A
1206 10 nF 250 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
KYOCERA AVX12062C103KAT2A
200V 10nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Surface Mount Ceramic Multilayer Capacitor 0.01uF 10% X7R 200V 1206 Paper T/R
Samsung Electro-MechanicsCL31B103KDCNNNC
Multilayer Ceramic Capacitor, 0.01 uF, 200 V, ± 10%, X7R, 1206 [3216 Metric]

Descriptions

Descriptions of Yageo Group C1206C103K2RACAUTO provided by its distributors.

Multilayer Ceramic Capacitors Mlcc - Smd/Smt 200V 0.01Uf X7R 1206 10% Aec-Q200
SMD Auto X7R 1206 (3216Metric) Ceramic Capacitor 0.126Lx0.063W 3.20mmx1.60mm X7R ±10% 10000pF
Cap Ceramic 0.01uF 200V X7R 10% Pad SMD 1206 125C Automotive T/R
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1206
Cap Ceramic 0.01uF 200V X7R 10% SMD 1206 125°C Plastic T/R
Avnet Japan
Chip Capacitance (Mlcc) 1206 10nF ±10% 200V X7R

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1206C103K2RAC AUTO