Yageo Group C1206C102KFRACTU

Cap Ceramic 0.001uF 1500V X7R 10% Pad SMD 1206 125°C Low ESR Automotive Medical T/R
$ 0.215
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1206C102KFRACTU.

IHS

Datasheet24 pages2 years ago

Farnell

Newark

element14 APAC

Electro Sonic

Inventory History

3 month trend:
+15.22%

CAD Models

Download Yageo Group C1206C102KFRACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.215
$ 0.379
Stock
136,182
17,888
Authorized Distributors
6
5
Capacitance
1 nF
1 nF
Dielectric
X7R
X7R
Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
Voltage Rating (DC)
1.5 kV
1.5 kV
Tolerance
10 %
10 %
Height
1.2 mm
1.2 mm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-11-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupC1206X102KGRACTU
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, 1206
KYOCERA AVX1206GC102KAT1A
Multilayer Ceramic Capacitors Mlcc - Smd/Smt 2Kv 1000Pf X7R 1206 10%
KYOCERA AVX1206GC102KAT2A
2kV 1nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
2kV 1nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX1206SC102KAT1A
Cap Ceramic 0.001uF 1500V X7R 10% SMD 1206 125°C T/R
Yageo GroupC1206X102KCRACTU
Cap Ceramic 0.001uF 500V X7R 10% Pad SMD 1206 Flexible Termination 125°C Low ESR Automotive T/R

Descriptions

Descriptions of Yageo Group C1206C102KFRACTU provided by its distributors.

Cap Ceramic 0.001uF 1500V X7R 10% Pad SMD 1206 125°C Low ESR Automotive Medical T/R
Ceramic Capacitor, Non-polarized, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206
1206 (3216Metric) SMD Comm X7R HV 1.5kV 1000pF ±10% X7R
1nF ¡À10% X7R 1.5KV 1206 3.2mm*1.6mm*1.2mm
C1206C102KFRAC7800, YAGEO / KEMET ELECTRONICS
17003002,电容, 1000PF, 1.5KV, 多层陶瓷电容, 1206;

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1206C102KFRAC7800
  • C1206C102KFRACTU.