Yageo Group C1206C102KFRACAUTO

Multilayer Ceramic Capacitors MLCC - SMD/SMT 1500V 1000pF X7R 1206 10% AEC-Q200
$ 0.379
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1206C102KFRACAUTO.

IHS

Datasheet23 pages2 years ago

Inventory History

3 month trend:
+207%

CAD Models

Download Yageo Group C1206C102KFRACAUTO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.379
$ 0.215
Stock
17,888
137,088
Authorized Distributors
5
6
Capacitance
1 nF
1 nF
Dielectric
X7R
X7R
Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
Voltage Rating (DC)
1.5 kV
1.5 kV
Tolerance
10 %
10 %
Height
1.2 mm
1.2 mm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-11-28
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

KYOCERA AVX1206SC102KAT1A
Cap Ceramic 0.001uF 1500V X7R 10% SMD 1206 125°C T/R
KYOCERA AVX12067C102KAT2A
500V 1nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX12065C102KAT2A
50V 1nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
630V 1nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
1kV 1nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC1206X102K5RACTU
Cap Ceramic 0.001uF 50V X7R 10% Pad SMD 1206 Flexible Termination 125C Medical T/R

Descriptions

Descriptions of Yageo Group C1206C102KFRACAUTO provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 1500V 1000pF X7R 1206 10% AEC-Q200
Cap Ceramic 0.001uF 1500V X7R 10% Pad SMD 1206 125C Medical T/R Automotive AEC-Q200
Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206
CAP, AEC-Q200, 1000PF, 1.5KV, MLCC, 1206; Capacitance: 1000pF; Voltage Rating: 1.5kV; Ceramic Capacitor Case: 1206 [3216 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: X7R; Product Range: AEC-Q200 C Series;

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.