Yageo Group C1206C102K5GACTU

1206 C 1NF Ceramic Multilayer Capacitor, 50 VDC, +125DEGC, C0G Dielec, +/-10%
$ 0.083
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1206C102K5GACTU.

IHS

Datasheet22 pages2 years ago
Datasheet19 pages14 years ago

Upverter

Farnell

Newark

element14 APAC

Inventory History

3 month trend:
+198%

CAD Models

Download Yageo Group C1206C102K5GACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.083
$ 0.203
Stock
346,036
11,843
Authorized Distributors
6
5
Capacitance
1 nF
1 nF
Dielectric
C0G
-
Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
Voltage Rating (DC)
50 V
50 V
Tolerance
10 %
-
Height
780 µm
780 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

KYOCERA AVX12065A102KAT2A
Cap Ceramic 0.001uF 50V C0G 10% SMD 1206 125°C Paper T/R
Surface Mount Ceramic Multilayer Capacitor 0.001uF 5% C0G 50V 1206 Paper T/R
Samsung Electro-MechanicsCL31C102JBCNNNC
Multilayer Ceramic Capacitor, 1000 pF, 50 V, ± 5%, C0G (NP0), 1206 [3216 Metric]
Samsung Electro-MechanicsCL31C102JBCNNND
Multilayer Ceramic Capacitor, 1000 pF, 50 V, ± 5%, C0G (NP0), 1206 [3216 Metric]
100V 1nF NP0 ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
1206 1 nF 50 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor

Descriptions

Descriptions of Yageo Group C1206C102K5GACTU provided by its distributors.

1206 C 1NF CERAMIC MULTILAYER CAPACITOR, 50 VDC, +125DEGC, C0G DIELEC, +/-10%
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1000pF C0G 1206 10%
Cap Ceramic 0.001uF 50V C0G 10% Pad SMD 1206 125°C Extreme Low ESR T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 1206
Cap 0.001Uf 50Vdc C0G 10% Smd 1206 Rohs Compliant: Yes
1206 (3216Metric) SMD Comm C0G 50V 1000pF ±10% C0G NP0
CERAMIC CAPACITOR 1000PF 50V, C0G, 10%,; CERAMIC CAPACITOR 1000PF 50V, C0G, 10%, 1206, FULL REEL; Capacitance:1000pF; Voltage Rating:50V; Ceramic Capacitor Case:1206 ^3216 Metric]; Capacitance Tolerance:± 10%; Dielectric

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1206C102K5GAC TU
  • C1206C102K5GAC TU.
  • C1206C102K5GAC-TU
  • C1206C102K5GAC7800
  • C1206C102K5GACTU.