Yageo Group C1206X102K5GECAUTO

Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1000pF C0G 1206 10% Flex AEC-Q200
$ 0.203
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1206X102K5GECAUTO.

IHS

Datasheet20 pages5 years ago

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Yageo Group C1206X102K5GECAUTO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.203
$ 0.061
Stock
3,624
384,324
Authorized Distributors
5
6
Capacitance
1 nF
1 nF
Dielectric
-
C0G
Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
Voltage Rating (DC)
50 V
50 V
Tolerance
-
10 %
Height
780 µm
780 µm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2018-05-07
Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of Yageo Group C1206X102K5GECAUTO provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1000pF C0G 1206 10% Flex AEC-Q200
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 1206
ESD SMD Auto C0G 1206 (3216Metric) ceramic capacitor 0.130Lx0.063W 3.30mmx1.60mm C0G NP0 ±10% 1000pF
Cap Ceramic 0.001uF 50V C0G 10% SMD 1206 125°C Paper T/R
Avnet Japan
Cap Ceramic 0.001uF 50V C0G 10% Pad SMD 1206 Flexible Termination 125C Extreme Low ESR Automotive T/R
CAP CER 1000PF 50V C0G/NP0 1206
CAP, AEC-Q200, 1000PF, 50V, MLCC, 1206; Capacitance: 1000pF; Voltage Rating: 50V; Ceramic Capacitor Case: 1206 [3216 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: C0G / NP0; Product Range: ESD Rated Series;

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.