Yageo Group C0805X472KBRACTU

Cap Ceramic 0.0047uF 630V X7R 10% Pad SMD 0805 Flexible Termination 125C Low ESR Automotive T/R
$ 0.109
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0805X472KBRACTU.

IHS

Datasheet24 pages2 years ago

Farnell

Inventory History

3 month trend:
-0.67%

CAD Models

Download Yageo Group C0805X472KBRACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Symbol
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.109
$ 0.062
$ 0.062
Stock
8,940
323,564
323,564
Authorized Distributors
6
6
6
Capacitance
4.7 nF
4.7 nF
4.7 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
630 V
630 V
630 V
Tolerance
10 %
10 %
10 %
Height
1.25 mm
1.25 mm
1.25 mm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2010-09-14
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupC0805C472KBRACTU
Cap Ceramic 0.0047uF 630V X7R 10% Pad SMD 0805 125C Low ESR Automotive Medical T/R
Yageo GroupC0805V472KDRACTU
4.7nF ±10% 1kV X7R 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT RoHS
Yageo GroupC0805C472KDRACTU
Multilayer Ceramic Capacitor, 4700 pF, 1000 V, ± 10%, X7R, 0805 [2012 Metric]
TAIYO YUDENQMK212B7472KG-T
Medium-High Voltage Multilayer Ceramic Capacitors, 250V, 4700 pF, ± 10 %, 0805, X7R, RoHS
250V 4.7nF X7R 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
100V 4.7nF X7R 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Yageo Group C0805X472KBRACTU provided by its distributors.

Cap Ceramic 0.0047uF 630V X7R 10% Pad SMD 0805 Flexible Termination 125C Low ESR Automotive T/R
Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0805
4.7nF ¡À10% X7R 630V 0805 2.1mm*1.25mm*1.25mm
C0805X472Kbractu Rohs Compliant: Yes |Kemet C0805X472KBRACTU
C0805X472KBRACTU, YAGEO / KEMET ELECTRONICS
CAP, 4700PF, 630V, MLCC, 0805; Capacitance: 4700pF; Voltage Rating: 630V; Ceramic Capacitor Case: 0805 [2012 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: X7R; Product Range: X Series FT-CAP; Operating Temp

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.